-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLVC126AQPWRG4Q1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14428 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-CLVC126AQPWRG4Q1CT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2002 In Stock |
|
$0.1679 / $0.5900 | Buy Now |
DISTI #
595-CLVC126AQPWRG4Q1
|
Mouser Electronics | Buffers & Line Drivers Auto Cat Quad Bus Buffer Gate RoHS: Compliant | 55 |
|
$0.1760 / $0.5900 | Buy Now |
|
Rochester Electronics | SN74LVC126A-Q1 Automotive Catalog Quadruple Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 14428 |
|
$0.1649 / $0.1940 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFF TRI-ST QD 14TSSOP | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVC126AQPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC126AQPWRG4Q1
Texas Instruments
Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CLVC126AQPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC126AQPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LVC125PWDH | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | CLVC126AQPWRG4Q1 vs N74LVC125PWDH |
74LVC126APWDH | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | CLVC126AQPWRG4Q1 vs 74LVC126APWDH |
74LCX125MTC | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2350-TUBE | onsemi | CLVC126AQPWRG4Q1 vs 74LCX125MTC |
N74LVC125PWDH-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | CLVC126AQPWRG4Q1 vs N74LVC125PWDH-T |
SN74LVC125PW | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | CLVC126AQPWRG4Q1 vs SN74LVC125PW |
74LVC125PW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | CLVC126AQPWRG4Q1 vs 74LVC125PW-T |
74LVC125PW | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | CLVC126AQPWRG4Q1 vs 74LVC125PW |
SN74LVC126PWLE | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | CLVC126AQPWRG4Q1 vs SN74LVC126PWLE |
TC74LCX125FT | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | CLVC126AQPWRG4Q1 vs TC74LCX125FT |
SN74LVC126APWT | Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 | Texas Instruments | CLVC126AQPWRG4Q1 vs SN74LVC126APWT |