Part Details for MC74LCX125DTEL by onsemi
Overview of MC74LCX125DTEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX125DTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5597
|
Newark | Mc74Lcx125Dtel, Motor Driver Ic |Onsemi MC74LCX125DTEL Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
2156-MC74LCX125DTEL-ND
|
DigiKey | BUS DRIVER, 4-BIT, PDSO14 Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for MC74LCX125DTEL
MC74LCX125DTEL CAD Models
MC74LCX125DTEL Part Data Attributes:
|
MC74LCX125DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125DTEL
onsemi
MC74LCX125DTEL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74LCX125DTEL
This table gives cross-reference parts and alternative options found for MC74LCX125DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC126APW,118 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74LCX125DTEL vs 74LVC126APW,118 |
74LVC125ATTR | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX125DTEL vs 74LVC125ATTR |
RD74LVC126BTELL | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LCX125DTEL vs RD74LVC126BTELL |
N74LVC125PW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74LCX125DTEL vs N74LVC125PW-T |
SN74LVC126APW | Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX125DTEL vs SN74LVC126APW |
74LVC125ADTR2G | Low Voltage Quad Non-Inverting Buffer, 3-State, 2500-REEL | onsemi | MC74LCX125DTEL vs 74LVC125ADTR2G |
74LVC126APWDH-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74LCX125DTEL vs 74LVC126APWDH-T |
74LCX126MTCX_NL | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX125DTEL vs 74LCX126MTCX_NL |
SN74LVC126APWT | Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX125DTEL vs SN74LVC126APWT |
V62/04656-01XE | Enhanced-product four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | MC74LCX125DTEL vs V62/04656-01XE |