Part Details for MC74LCX14DTG by onsemi
Overview of MC74LCX14DTG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX14DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0941
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Lcx14, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74LCX14DTG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.4200 | Buy Now |
DISTI #
MC74LCX14DTGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3438 In Stock |
|
$0.2757 / $0.5900 | Buy Now |
DISTI #
MC74LCX14DTG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX14DTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 144434368 Factory Stock |
|
RFQ | |
DISTI #
863-MC74LCX14DTG
|
Mouser Electronics | Inverters 2-3.6V CMOS Hex Schmitt RoHS: Compliant | 2323 |
|
$0.2750 / $0.5900 | Buy Now |
DISTI #
66193921
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube Min Qty: 96 Package Multiple: 96 Date Code: 2237 | Americas - 576 |
|
$0.2652 / $0.3347 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 110496 |
|
$0.2734 / $0.3217 | Buy Now |
DISTI #
MC74LCX14DTG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX14DTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 144434368 Factory Stock |
|
RFQ | |
DISTI #
MC74LCX14DTG
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS,TTL, SMD, TSSOP14, 2÷3.6VDC, tube Min Qty: 1 | 315 |
|
$0.3578 / $0.8366 | Buy Now |
DISTI #
MC74LCX14DTG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX14DTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 144434368 Factory Stock |
|
RFQ |
Part Details for MC74LCX14DTG
MC74LCX14DTG CAD Models
MC74LCX14DTG Part Data Attributes:
|
MC74LCX14DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX14DTG
onsemi
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX14DTG
This table gives cross-reference parts and alternative options found for MC74LCX14DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX14DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX14FT(EL,K) | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Toshiba America Electronic Components | MC74LCX14DTG vs TC74LCX14FT(EL,K) |
74LCX14MTC | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2350-TUBE | onsemi | MC74LCX14DTG vs 74LCX14MTC |
MC74LCX14DTR2G | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | MC74LCX14DTG vs MC74LCX14DTR2G |
74LCX14MTC | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX14DTG vs 74LCX14MTC |
74LCX14MTCX | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2500-REEL | onsemi | MC74LCX14DTG vs 74LCX14MTCX |
74LCX14MTC | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | MC74LCX14DTG vs 74LCX14MTC |
MC74LCX14DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX14DTG vs MC74LCX14DTR2 |
MC74LCX14DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX14DTG vs MC74LCX14DT |
74LCX14FT | 74LCX Series Hex Schmitt Inverter | Toshiba America Electronic Components | MC74LCX14DTG vs 74LCX14FT |
74LCX14T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX14DTG vs 74LCX14T |