Part Details for MC74LCX245DW by onsemi
Overview of MC74LCX245DW by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX245DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 10 |
|
$0.5625 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 8 |
|
$0.6000 / $0.7500 | Buy Now |
Part Details for MC74LCX245DW
MC74LCX245DW CAD Models
MC74LCX245DW Part Data Attributes:
|
MC74LCX245DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX245DW
onsemi
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX245DW
This table gives cross-reference parts and alternative options found for MC74LCX245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX245DR2G | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | onsemi | MC74LCX245DW vs MC74LCX245DR2G |
74LCX245WMX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | MC74LCX245DW vs 74LCX245WMX |
74LCX245WM | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX245DW vs 74LCX245WM |
74LCX245WM | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | MC74LCX245DW vs 74LCX245WM |
MC74LCX245DWR2 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX245DW vs MC74LCX245DWR2 |
MC74LCX245DWR2G | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | MC74LCX245DW vs MC74LCX245DWR2G |
74LCXH245WM | Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1080/RAIL | Fairchild Semiconductor Corporation | MC74LCX245DW vs 74LCXH245WM |
74LCXH245WMX | Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MC74LCX245DW vs 74LCXH245WMX |
MC74LCX245DWG | Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 38-TUBE | onsemi | MC74LCX245DW vs MC74LCX245DWG |