Part Details for MC74LCX257DR2G by onsemi
Overview of MC74LCX257DR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX257DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5645
|
Newark | Ic, logic Mux, quad,2-Input, lcx/Lvc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX257DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3490 | Buy Now |
DISTI #
488-MC74LCX257DR2GCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2498 In Stock |
|
$0.2530 / $0.7700 | Buy Now |
DISTI #
MC74LCX257DR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX257DR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
MC74LCX257DR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX257DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.2510 / $0.2995 | Buy Now |
DISTI #
863-MC74LCX257DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS Quad 2-Input RoHS: Compliant | 4244 |
|
$0.2460 / $0.4900 | Buy Now |
DISTI #
V79:2366_26625737
|
Arrow Electronics | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2008 | Americas - 4900 |
|
$0.2425 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 297848 |
|
$0.2509 / $0.2952 | Buy Now |
DISTI #
MC74LCX257DR2G
|
EBV Elektronik | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R (Alt: MC74LCX257DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12500 |
|
$0.1200 | RFQ |
Part Details for MC74LCX257DR2G
MC74LCX257DR2G CAD Models
MC74LCX257DR2G Part Data Attributes
|
MC74LCX257DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX257DR2G
onsemi
Low Voltage CMOS Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX257DR2G
This table gives cross-reference parts and alternative options found for MC74LCX257DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX257DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC257APW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LCX257DR2G vs 74LVC257APW |
SN74LVC258APWR | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | MC74LCX257DR2G vs SN74LVC258APWR |
74LVC257APW,118 | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state TSSOP 16-Pin | NXP Semiconductors | MC74LCX257DR2G vs 74LVC257APW,118 |
MC74LCX258DR2 | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16, Multiplexer/Demultiplexer | onsemi | MC74LCX257DR2G vs MC74LCX258DR2 |
MC74LCX257MG | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | MC74LCX257DR2G vs MC74LCX257MG |
74LVC157PW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LCX257DR2G vs 74LVC157PW |
MC74LCX258MR2 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74LCX257DR2G vs MC74LCX258MR2 |
IDT74LVC257AQ | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | MC74LCX257DR2G vs IDT74LVC257AQ |
TC74LCX157FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74LCX257DR2G vs TC74LCX157FN(EL) |
MC74LCX258DTR2G | Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), TSSOP-16, 2500-REEL | onsemi | MC74LCX257DR2G vs MC74LCX258DTR2G |