Part Details for MC74LCX32DR2G by onsemi
Overview of MC74LCX32DR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX32DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0633
|
Newark | Or Gate, Quad, 2 I/P, Nsoic-14, Logic Family/Base Number:74Lcx32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Nsoic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74LCX32DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 297 |
|
$0.2930 / $0.4160 | Buy Now |
DISTI #
45J1366
|
Newark | Ic, logic Gate, quad 2-Input Or, lcx/Lvc-Cmos, sop,14Pin, plastic |Onsemi MC74LCX32DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
MC74LCX32DR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
840 In Stock |
|
$0.1886 / $0.5700 | Buy Now |
DISTI #
MC74LCX32DR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX32DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1641 | Buy Now |
DISTI #
863-MC74LCX32DR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input AND RoHS: Compliant | 5260 |
|
$0.1870 / $0.3900 | Buy Now |
DISTI #
V72:2272_07285166
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2305 Container: Cut Strips | Americas - 4749 |
|
$0.3698 / $0.3928 | Buy Now |
DISTI #
V79:2366_24951296
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 51 |
|
$0.1682 / $0.3661 | Buy Now |
|
Future Electronics | 74LCX Series 2.7 to 3.6 V Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1600 | Buy Now |
DISTI #
66711430
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2305 | Americas - 4749 |
|
$0.3698 / $0.3862 | Buy Now |
|
Rochester Electronics | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 84321 |
|
$0.1871 / $0.2201 | Buy Now |
Part Details for MC74LCX32DR2G
MC74LCX32DR2G CAD Models
MC74LCX32DR2G Part Data Attributes
|
MC74LCX32DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32DR2G
onsemi
Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX32DR2G
This table gives cross-reference parts and alternative options found for MC74LCX32DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935250060118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCX32DR2G vs 935250060118 |
74LCX32MX | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX32DR2G vs 74LCX32MX |
SN74LVC32AQDRQ1 | Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | MC74LCX32DR2G vs SN74LVC32AQDRQ1 |
V62/04661-02XE | Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | MC74LCX32DR2G vs V62/04661-02XE |
HD74LVC32RP | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | MC74LCX32DR2G vs HD74LVC32RP |
74LVC32AM | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LCX32DR2G vs 74LVC32AM |
74LCX32SJX | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX32DR2G vs 74LCX32SJX |
N74LVC32AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DR2G vs N74LVC32AD |
TC74LCX32FN | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX32DR2G vs TC74LCX32FN |
74LVC32D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DR2G vs 74LVC32D-T |