Part Details for MC74LVX08MELG by onsemi
Overview of MC74LVX08MELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX08MELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5713
|
Newark | Mc74Lvx08Melg, Motor Driver Ic |Onsemi MC74LVX08MELG Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4480 | Buy Now |
|
Rochester Electronics | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27900 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for MC74LVX08MELG
MC74LVX08MELG CAD Models
MC74LVX08MELG Part Data Attributes
|
MC74LVX08MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX08MELG
onsemi
IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LVX08MELG
This table gives cross-reference parts and alternative options found for MC74LVX08MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX08MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LVX08F(ELP) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08MELG vs TC74LVX08F(ELP) |
TC74LVX08F | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08MELG vs TC74LVX08F |
TC74LVX08FW | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08MELG vs TC74LVX08FW |
74LVX08SJ | Low Voltage Quad 2-Input AND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | MC74LVX08MELG vs 74LVX08SJ |
MC74LVX08M | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74LVX08MELG vs MC74LVX08M |
MC74LVX08MG | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 | onsemi | MC74LVX08MELG vs MC74LVX08MG |