Part Details for MC74LVX08MG by onsemi
Overview of MC74LVX08MG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX08MG
MC74LVX08MG CAD Models
MC74LVX08MG Part Data Attributes
|
MC74LVX08MG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX08MG
onsemi
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LVX08MG
This table gives cross-reference parts and alternative options found for MC74LVX08MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX08MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX08MR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74LVX08MG vs MC74LVX08MR2 |
MC74LVX08MEL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74LVX08MG vs MC74LVX08MEL |
TC74LVX08FW | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08MG vs TC74LVX08FW |
MC74LVX08MELG | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14, Gate | onsemi | MC74LVX08MG vs MC74LVX08MELG |
74LVX08SJX | Low Voltage Quad 2-Input AND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | MC74LVX08MG vs 74LVX08SJX |
TC74LVX08F(EL) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08MG vs TC74LVX08F(EL) |
TC74LVX08F(ELP) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08MG vs TC74LVX08F(ELP) |
MC74LVX08M | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74LVX08MG vs MC74LVX08M |