Part Details for MC74LVX132DTG by onsemi
Results Overview of MC74LVX132DTG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX132DTG Information
MC74LVX132DTG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LVX132DTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K1010
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:74Lvx132, Logic Ic Family:74Lvx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LVX132DTG RoHS: Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.3440 | Buy Now |
|
DISTI #
2156-MC74LVX132DTG-OS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 96 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
46560 In Stock |
|
$0.3800 | Buy Now |
|
DISTI #
MC74LVX132DTG-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 96 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4599 | Buy Now |
|
DISTI #
MC74LVX132DTG
|
Avnet Americas | - Rail/Tube (Alt: MC74LVX132DTG) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4512 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2190 / $0.2235 | Buy Now |
|
DISTI #
863-MC74LVX132DTG
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input NAND Schmitt RoHS: Compliant | 2774 |
|
$0.2510 / $1.2600 | Buy Now |
|
|
Onlinecomponents.com | Quad 2-Input NAND Gate with Schmitt Trigger Input COO: Taiwan RoHS: Compliant | 0 |
|
$0.2196 / $0.2696 | Buy Now |
|
DISTI #
85951354
|
Verical | NAND Gate 4-Element 2-IN 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1179 Package Multiple: 1 Date Code: 2001 | Americas - 23424 |
|
$0.2376 / $0.3181 | Buy Now |
|
DISTI #
85951387
|
Verical | NAND Gate 4-Element 2-IN 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1179 Package Multiple: 1 Date Code: 0701 | Americas - 21024 |
|
$0.2376 / $0.3181 | Buy Now |
|
DISTI #
85951365
|
Verical | NAND Gate 4-Element 2-IN 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1179 Package Multiple: 1 Date Code: 0601 | Americas - 2112 |
|
$0.2376 / $0.3181 | Buy Now |
|
|
Rochester Electronics | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 46560 |
|
$0.1901 / $0.3066 | Buy Now |
US Tariff Estimator: MC74LVX132DTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74LVX132DTG
MC74LVX132DTG CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC74LVX132DTG Part Data Attributes
|
|
MC74LVX132DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX132DTG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 96-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP-14 | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 948G | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 19.5 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MC74LVX132DTG
This table gives cross-reference parts and alternative options found for MC74LVX132DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX132DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LV132PW,112 | NXP Semiconductors | Check for Price | 74LV132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | MC74LVX132DTG vs 74LV132PW,112 |
| N74LV132PW | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | MC74LVX132DTG vs N74LV132PW |
| SN74LV132APWRE4 | Texas Instruments | Check for Price | Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | MC74LVX132DTG vs SN74LV132APWRE4 |
| 74LV132PW/T3 | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | MC74LVX132DTG vs 74LV132PW/T3 |
| HD74LV132AT | Hitachi Ltd | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | MC74LVX132DTG vs HD74LV132AT |
| 74LVX132MTCX | National Semiconductor Corporation | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74LVX132DTG vs 74LVX132MTCX |
| 74LV132PW-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | MC74LVX132DTG vs 74LV132PW-T |
| 74LV132PW-T | Nexperia | Check for Price | NAND Gate | MC74LVX132DTG vs 74LV132PW-T |
| 935230100118 | Nexperia | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74LVX132DTG vs 935230100118 |