Part Details for MC74LVX244DTR2G by onsemi
Results Overview of MC74LVX244DTR2G by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX244DTR2G Information
MC74LVX244DTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LVX244DTR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K4288
|
Newark | Ic, buffer/Driver, dual,4-Bit, lvx-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX244DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3790 / $0.5050 | Buy Now |
|
DISTI #
488-MC74LVX244DTR2GCT-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 20-TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1455 In Stock |
|
$0.3891 / $0.8900 | Buy Now |
|
DISTI #
MC74LVX244DTR2G
|
Avnet Americas | - Tape and Reel (Alt: MC74LVX244DTR2G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3398 / $0.3469 | Buy Now |
|
DISTI #
863-MC74LVX244DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V Octal 3-State Non-Inverting RoHS: Compliant | 2271 |
|
$0.3810 / $0.8700 | Buy Now |
|
DISTI #
P40:2555_25708350
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Europe - 2500 |
|
$0.3382 / $0.5455 | Buy Now |
|
DISTI #
V79:2366_31887881
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP W T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 2500 |
|
$0.3353 / $0.8087 | Buy Now |
|
|
Future Electronics | 74LVX Series 2 to 3.6 V Octal No inverting 3 State Bus Buffer - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2450 | Buy Now |
|
|
Onlinecomponents.com | Octal Non-inverting Bus Buffer, 3-State COO: Taiwan RoHS: Compliant | 0 |
|
$0.4028 / $0.5870 | Buy Now |
|
DISTI #
85994017
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 2201 | Americas - 4374 |
|
$0.3864 / $0.5609 | Buy Now |
|
DISTI #
91822947
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2408 | Americas - 2500 |
|
$0.3353 / $0.5503 | Buy Now |
US Tariff Estimator: MC74LVX244DTR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74LVX244DTR2G
MC74LVX244DTR2G Part Data Attributes
|
|
MC74LVX244DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX244DTR2G
onsemi
Octal Non-inverting Bus Buffer, 3-State, TSSOP 20 LEAD, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP 20 LEAD | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 9.48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 17 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MC74LVX244DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX244DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX244DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVX244MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | MC74LVX244DTR2G vs 74LVX244MTCX_NL |
| 74LVX244TTR | STMicroelectronics | Check for Price | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | MC74LVX244DTR2G vs 74LVX244TTR |
MC74LVX244DTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74LVX244DTR2G is 1.65V to 3.6V.
-
No, the MC74LVX244DTR2G is not compatible with 5V logic. It is designed for low-voltage applications and can be damaged if operated at 5V.
-
The maximum frequency of operation for the MC74LVX244DTR2G is 100 MHz.
-
No, the MC74LVX244DTR2G does not have built-in pull-up or pull-down resistors. External resistors may be required depending on the application.
-
The MC74LVX244DTR2G is rated for operation up to 125°C, making it suitable for high-temperature applications.