Part Details for MC74LVX244MELG by onsemi
Results Overview of MC74LVX244MELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX244MELG Information
MC74LVX244MELG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LVX244MELG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86117920
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SO EIAJ T/R RoHS: Compliant Min Qty: 721 Package Multiple: 1 Date Code: 0701 | Americas - 22000 |
|
$0.3584 / $0.5203 | Buy Now |
|
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 22000 |
|
$0.2867 / $0.4624 | Buy Now |
US Tariff Estimator: MC74LVX244MELG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74LVX244MELG
MC74LVX244MELG Part Data Attributes
|
|
MC74LVX244MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX244MELG
onsemi
Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.575 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.004 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 17 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.05 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.275 Mm |
Alternate Parts for MC74LVX244MELG
This table gives cross-reference parts and alternative options found for MC74LVX244MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX244MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74LVX244DW | Motorola Mobility LLC | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | MC74LVX244MELG vs MC74LVX244DW |
| MC74LVX244M | Motorola Mobility LLC | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | MC74LVX244MELG vs MC74LVX244M |
| MC74LVX244MR2 | Motorola Mobility LLC | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | MC74LVX244MELG vs MC74LVX244MR2 |
| MC74LVX244DWR2 | Motorola Mobility LLC | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | MC74LVX244MELG vs MC74LVX244DWR2 |