Part Details for MC74LVX573DTG by onsemi
Results Overview of MC74LVX573DTG by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX573DTG Information
MC74LVX573DTG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LVX573DTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K1051
|
Newark | Ic, latch, single,8-Bit, lvx-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX573DTG RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.5390 | Buy Now |
|
DISTI #
MC74LVX573DTG-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
77 In Stock |
|
$0.3720 / $1.6000 | Buy Now |
|
DISTI #
MC74LVX573DTG
|
Avnet Americas | - Rail/Tube (Alt: MC74LVX573DTG) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2850 Package Multiple: 75 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.3391 / $0.3461 | Buy Now |
|
DISTI #
863-MC74LVX573DTG
|
Mouser Electronics | Latches LOG CMOS NINVRTR OCTAL RoHS: Compliant | 134 |
|
$0.3720 / $1.5700 | Buy Now |
|
|
Onlinecomponents.com | Octal D Latch 3-State Outputs COO: Taiwan RoHS: Compliant | 0 |
|
$0.3427 / $0.4228 | Buy Now |
|
DISTI #
85994269
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 694 Package Multiple: 1 Date Code: 1401 | Americas - 22672 |
|
$0.3728 / $0.5411 | Buy Now |
|
DISTI #
85993456
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 694 Package Multiple: 1 Date Code: 0601 | Americas - 10583 |
|
$0.3728 / $0.5411 | Buy Now |
|
DISTI #
86003008
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 694 Package Multiple: 1 Date Code: 1801 | Americas - 8023 |
|
$0.3728 / $0.5411 | Buy Now |
|
DISTI #
85995206
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 694 Package Multiple: 1 Date Code: 2201 | Americas - 5810 |
|
$0.3728 / $0.5411 | Buy Now |
|
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 47513 |
|
$0.2982 / $0.4810 | Buy Now |
US Tariff Estimator: MC74LVX573DTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74LVX573DTG
MC74LVX573DTG Part Data Attributes
|
|
MC74LVX573DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX573DTG
onsemi
Octal D Latch 3-State Outputs, TSSOP 20 LEAD, 75-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP 20 LEAD | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 9.48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Prop. Delay@Nom-Sup | 14.5 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | High Level | |
| Width | 4.4 Mm |
Alternate Parts for MC74LVX573DTG
This table gives cross-reference parts and alternative options found for MC74LVX573DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX573DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LV573AT-EL | Hitachi Ltd | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA | MC74LVX573DTG vs HD74LV573AT-EL |
| MC74LVX573DT | Motorola Mobility LLC | Check for Price | 8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20 | MC74LVX573DTG vs MC74LVX573DT |
| HD74LV573T | Hitachi Ltd | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | MC74LVX573DTG vs HD74LV573T |
| 74LVX573MTC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | MC74LVX573DTG vs 74LVX573MTC |
MC74LVX573DTG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74LVX573DTG is 1.65V to 3.6V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 1.5V to 4.5V, but the performance may vary.
-
To ensure signal integrity, it's crucial to follow proper PCB design practices, such as using controlled impedance traces, minimizing signal routing, and adding termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
The maximum clock frequency supported by the MC74LVX573DTG is 100 MHz, as specified in the datasheet. However, the actual clock frequency may vary depending on the system design, PCB layout, and operating conditions.
-
When using the MC74LVX573DTG in a multi-voltage system, it's essential to ensure that the power supplies are sequenced correctly to avoid damage to the device. A general rule of thumb is to power up the voltage supplies in the following order: VCC, then VCCIO, and finally the clock signal.
-
The recommended termination scheme for the MC74LVX573DTG depends on the specific application and signal frequency. For high-speed signals, a series termination resistor (Rs) of 22-33 ohms is recommended, while for low-speed signals, a parallel termination resistor (Rp) of 1-2 kohms can be used.