Part Details for MC74LVX74DR2G by onsemi
Results Overview of MC74LVX74DR2G by onsemi
- Distributor Offerings: (41 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX74DR2G Information
MC74LVX74DR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LVX74DR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K4319
|
Newark | Ic, flip-Flop, dual, d Type, lvx-Cmos, sop,14Pin, plastic |Onsemi MC74LVX74DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1270 / $0.1700 | Buy Now |
|
DISTI #
MC74LVX74DR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3283 In Stock |
|
$0.1300 / $0.3400 | Buy Now |
|
DISTI #
MC74LVX74DR2G
|
Avnet Americas | - Tape and Reel (Alt: MC74LVX74DR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1211 / $0.1319 | Buy Now |
|
DISTI #
863-MC74LVX74DR2G
|
Mouser Electronics | Flip Flops 2-3.6V CMOS Dual D-Type RoHS: Compliant | 2915 |
|
$0.1350 / $0.3400 | Buy Now |
|
DISTI #
70466497
|
RS | MC74LVX74DR2G DUAL D TYPE FLIP FLOP IC, CMOS, 2 - 3.6 V, 14-PIN SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 | RFQ |
|
|
Future Electronics | 74LVX Series 2 to 3.6 V Dual D-Type Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1330 | Buy Now |
|
|
Future Electronics | 74LVX Series 2 to 3.6 V Dual D-Type Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1330 | Buy Now |
|
|
Onlinecomponents.com | Dual D Flip-Flop COO: Taiwan RoHS: Compliant | 0 |
|
$0.1179 / $0.1348 | Buy Now |
|
DISTI #
86002441
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1110 Package Multiple: 1 Date Code: 0501 | Americas - 25000 |
|
$0.2525 / $0.3380 | Buy Now |
|
DISTI #
85994620
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1110 Package Multiple: 1 Date Code: 1301 | Americas - 10000 |
|
$0.2525 / $0.3380 | Buy Now |
US Tariff Estimator: MC74LVX74DR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74LVX74DR2G
MC74LVX74DR2G Part Data Attributes
|
|
MC74LVX74DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX74DR2G
onsemi
Dual D Flip-Flop, SOIC-14 NB, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-14 NB | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 751A-03 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 50000000 Hz | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for MC74LVX74DR2G
This table gives cross-reference parts and alternative options found for MC74LVX74DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX74DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74LVX74D | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | MC74LVX74DR2G vs MC74LVX74D |
| TC74LVX74F(EL) | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch | MC74LVX74DR2G vs TC74LVX74F(EL) |
| SN74LV74ANSE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOP-14 | MC74LVX74DR2G vs SN74LV74ANSE4 |
| MC74LVX74M | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SO-14 | MC74LVX74DR2G vs MC74LVX74M |
| SN74LV74ANSR | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOP -40 to 125 | MC74LVX74DR2G vs SN74LV74ANSR |
| HD74LV74AFPEL | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | MC74LVX74DR2G vs HD74LV74AFPEL |
| 74LVX74SJ | Rochester Electronics LLC | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | MC74LVX74DR2G vs 74LVX74SJ |
MC74LVX74DR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74LVX74DR2G is 1.65V to 3.6V.
-
No, the MC74LVX74DR2G is not compatible with 5V logic. It is designed for low-voltage applications and can be damaged if operated at 5V.
-
The maximum clock frequency supported by the MC74LVX74DR2G is 100 MHz.
-
No, the MC74LVX74DR2G does not have built-in slew rate control. However, the output transition time can be controlled by adding external resistors.
-
Yes, the MC74LVX74DR2G is available in a lead-free package that meets the RoHS (Restriction of Hazardous Substances) directive.