Part Details for MC74LVXT4053DR2G by onsemi
Overview of MC74LVXT4053DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for MC74LVXT4053DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4268
|
Newark | Analogue Mux/Demux, 2:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Onsemi MC74LVXT4053DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3390 / $0.4520 | Buy Now |
DISTI #
2156-MC74LVXT4053DR2G-OS-ND
|
DigiKey | IC SWITCH SPDT X 3 26OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
22830 In Stock |
|
$0.3800 | Buy Now |
DISTI #
2832-MC74LVXT4053DR2GTR-ND
|
DigiKey | IC SWITCH SPDT X 3 26OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3000 | Buy Now |
DISTI #
488-MC74LVXT4053DR2GCT-ND
|
DigiKey | IC SWITCH SPDT X 3 26OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3284 / $0.8800 | Buy Now |
DISTI #
MC74LVXT4053DR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXT4053DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3257 / $0.3888 | Buy Now |
DISTI #
MC74LVXT4053DR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXT4053DR2G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
863-MC74LVXT4053DR2G
|
Mouser Electronics | Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux RoHS: Compliant | 2350 |
|
$0.3180 / $0.8700 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 22830 |
|
$0.3256 / $0.3831 | Buy Now |
DISTI #
MC74LVXT4053DR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXT4053DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3257 / $0.3888 | Buy Now |
DISTI #
MC74LVXT4053DR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXT4053DR2G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
Part Details for MC74LVXT4053DR2G
MC74LVXT4053DR2G CAD Models
MC74LVXT4053DR2G Part Data Attributes:
|
MC74LVXT4053DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXT4053DR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | 3PDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -3 V | |
Neg Supply Voltage-Min (Vsup) | -1.25 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 26 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 1.25 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVXT4053DR2G
This table gives cross-reference parts and alternative options found for MC74LVXT4053DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXT4053DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVXT4053DR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74LVXT4053DR2G vs MC74LVXT4053DR2 |
MC74LVXT4053DG | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | MC74LVXT4053DR2G vs MC74LVXT4053DG |
MC74LVXT4053DR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74LVXT4053DR2G vs MC74LVXT4053DR2 |
MC74LVXT4053D | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74LVXT4053DR2G vs MC74LVXT4053D |