Part Details for MC74LVXU04DR2 by onsemi
Overview of MC74LVXU04DR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVXU04DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74LVXU04DR2
MC74LVXU04DR2 CAD Models
MC74LVXU04DR2 Part Data Attributes
|
MC74LVXU04DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXU04DR2
onsemi
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVXU04DR2
This table gives cross-reference parts and alternative options found for MC74LVXU04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXU04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVU04ADR | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DR2 vs SN74LVU04ADR |
SN74LVU04AD | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DR2 vs SN74LVU04AD |
MC74LVXU04DR2G | Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | MC74LVXU04DR2 vs MC74LVXU04DR2G |
N74LVU04D | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LVXU04DR2 vs N74LVU04D |
HD74LVU04RP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | MC74LVXU04DR2 vs HD74LVU04RP |
935061570118 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LVXU04DR2 vs 935061570118 |
SN74LVU04ADG4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DR2 vs SN74LVU04ADG4 |
74LVU04D,112 | 74LVU04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74LVXU04DR2 vs 74LVU04D,112 |
SN74LVU04DR | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DR2 vs SN74LVU04DR |
MC74LVXU04MELG | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74LVXU04DR2 vs MC74LVXU04MELG |