Part Details for MC74VHC00DTG by onsemi
Overview of MC74VHC00DTG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74VHC00DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1115
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Vhc00, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC00DTG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.4060 | Buy Now |
DISTI #
MC74VHC00DTGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
931 In Stock |
|
$0.2805 / $0.8100 | Buy Now |
DISTI #
MC74VHC00DTG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHC00DTG) RoHS: Compliant Min Qty: 2400 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tube | 23136 Factory Stock |
|
$0.2649 / $0.3161 | Buy Now |
DISTI #
863-MC74VHC00DTG
|
Mouser Electronics | Logic Gates 2-5.5V Quad 2-Input NAND RoHS: Compliant | 961 |
|
$0.2670 / $0.6600 | Buy Now |
|
Future Electronics | MC74VHC00 Series 2 to 5.5 V Quad 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5472 Package Multiple: 96 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 935 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 41 |
|
$0.3972 / $0.5958 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 748 |
|
$0.1600 / $0.8000 | Buy Now |
|
Rochester Electronics | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 125185 |
|
$0.2648 / $0.3115 | Buy Now |
DISTI #
MC74VHC00DTG
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷5.5VDC, tube Min Qty: 3 | 0 |
|
$0.1010 / $0.3000 | RFQ |
Part Details for MC74VHC00DTG
MC74VHC00DTG CAD Models
MC74VHC00DTG Part Data Attributes
|
MC74VHC00DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC00DTG
onsemi
Quad 2-Input NAND Gate, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHC00DTG
This table gives cross-reference parts and alternative options found for MC74VHC00DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC00DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC00PW | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC00DTG vs SN74AHC00PW |
SN74AHC00PWLE | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC00DTG vs SN74AHC00PWLE |
935262687118 | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHC00DTG vs 935262687118 |
MC74VHC00DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74VHC00DTG vs MC74VHC00DTR2 |
SN74AHC00QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC00DTG vs SN74AHC00QPWRQ1 |
74AHC00PW | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHC00DTG vs 74AHC00PW |
74AHC00PW,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | MC74VHC00DTG vs 74AHC00PW,112 |
TC74VHC00FT(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74VHC00DTG vs TC74VHC00FT(EL) |
MC74VHC00DTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | MC74VHC00DTG vs MC74VHC00DTR2G |
SN74AHC00PWR | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC00DTG vs SN74AHC00PWR |