Part Details for SN74AHC00PWLE by Texas Instruments
Overview of SN74AHC00PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74AHC00PWLE
SN74AHC00PWLE CAD Models
SN74AHC00PWLE Part Data Attributes:
|
SN74AHC00PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00PWLE
Texas Instruments
Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AHC00PWLE
This table gives cross-reference parts and alternative options found for SN74AHC00PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC00PWRE4 | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00PWLE vs SN74AHC00PWRE4 |
74VHC00MTCX_NL | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC00PWLE vs 74VHC00MTCX_NL |
74VHC00FT | 74VHC Series | Toshiba America Electronic Components | SN74AHC00PWLE vs 74VHC00FT |
935262687112 | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00PWLE vs 935262687112 |
SN74AHC00PWRG3 | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00PWLE vs SN74AHC00PWRG3 |
935262687118 | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00PWLE vs 935262687118 |
SN74AHC00QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00PWLE vs SN74AHC00QPWRQ1 |
74VHC00MTC | Quad 2-Input NAND Gate, 2350-TUBE | onsemi | SN74AHC00PWLE vs 74VHC00MTC |
SN74AHC00PWE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00PWLE vs SN74AHC00PWE4 |
74VHC00MTCX | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74AHC00PWLE vs 74VHC00MTCX |