-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, TSSOP-14, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3185
|
Newark | Hex Inverter, Schmitt Trig, 14Tssop, Logic Family/Base Number:74Vhc14, Logic Type:Inverter Schmitt Trigger, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi MC74VHC14DTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.7490 | Buy Now |
DISTI #
42K1131
|
Newark | Hex Inverter Schmitt Trigger Tssop-14, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:8Ma, Family Type:Vhc Rohs Compliant: Yes |Onsemi MC74VHC14DTG Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4420 | Buy Now |
DISTI #
MC74VHC14DTGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2920 / $0.8400 | Buy Now |
DISTI #
MC74VHC14DTG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHC14DTG) RoHS: Compliant Min Qty: 2304 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2758 / $0.3291 | Buy Now |
DISTI #
863-MC74VHC14DTG
|
Mouser Electronics | Inverters 2-5.5V CMOS Hex Schmitt RoHS: Compliant | 0 |
|
$0.2710 / $0.7600 | Order Now |
DISTI #
70466519
|
RS | MC74VHC14DTG, Hex Schmitt Trigger Inverter, 2 - 5.5 V, 14-Pin TSSOP | ON Semiconductor MC74VHC14DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1870 | RFQ |
|
Future Electronics | 74VHC Series 2.2 to 5.5 V Hex Schmitt Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.2850 / $0.3500 | Buy Now |
|
Quest Components | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 9 |
|
$0.5008 / $0.6009 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 884 |
|
$0.2757 / $0.3243 | Buy Now |
DISTI #
MC74VHC14DTG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHC14DTG) RoHS: Compliant Min Qty: 2304 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2758 / $0.3291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC14DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC14DTG
onsemi
Hex Inverter with Schmitt Trigger Input, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHC14DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC14DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC14FT(EL,K) | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Toshiba America Electronic Components | MC74VHC14DTG vs TC74VHC14FT(EL,K) |
74VHC14T | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74VHC14DTG vs 74VHC14T |
74AHC14PW | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74VHC14DTG vs 74AHC14PW |
935262759118 | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | NXP Semiconductors | MC74VHC14DTG vs 935262759118 |
74AHC14PW | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74VHC14DTG vs 74AHC14PW |
74AHC14PW,118 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | MC74VHC14DTG vs 74AHC14PW,118 |
SN74AHC14PWLE | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC14DTG vs SN74AHC14PWLE |
TC74VHC14FT(EL) | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74VHC14DTG vs TC74VHC14FT(EL) |
74AHC14PW,112 | 74AHC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | MC74VHC14DTG vs 74AHC14PW,112 |
74VHC14MTCX | Hex Schmitt Inverter, 2500-REEL | onsemi | MC74VHC14DTG vs 74VHC14MTCX |