Part Details for MC74VHC1G14DTT1 by LRC Leshan Radio Co Ltd
Overview of MC74VHC1G14DTT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1G14DTT1
MC74VHC1G14DTT1 CAD Models
MC74VHC1G14DTT1 Part Data Attributes
|
MC74VHC1G14DTT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G14DTT1
LRC Leshan Radio Co Ltd
Inverter, CMOS, PDSO5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | TSOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74VHC1G14DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1G14DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G14DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-75V14ANC-5VA-TF | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | Seiko Instruments Inc | MC74VHC1G14DTT1 vs S-75V14ANC-5VA-TF |
M74VHC1GT04DFT3G | Single Inverter, TTL Level, 10000-REEL | onsemi | MC74VHC1G14DTT1 vs M74VHC1GT04DFT3G |
S-75V14ANC-5VA-T2 | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | MC74VHC1G14DTT1 vs S-75V14ANC-5VA-T2 |
TC7SH14FE | IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | MC74VHC1G14DTT1 vs TC7SH14FE |
NLV18VHC1G14DFT2G | Majority Logic Gate | onsemi | MC74VHC1G14DTT1 vs NLV18VHC1G14DFT2G |
SN74AHC1G14DCKR | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1 vs SN74AHC1G14DCKR |
MC74VHC1GT04DFT4 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G14DTT1 vs MC74VHC1GT04DFT4 |
M74VHC1GT14DTT1G | Single Inverter with TTL Level Input, Schmitt Trigger Input, TSOP-5, 3000-REEL | onsemi | MC74VHC1G14DTT1 vs M74VHC1GT14DTT1G |
MC74VHC1GT04DT1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G14DTT1 vs MC74VHC1GT04DT1G |
NLU1GT04MUTCG | Single Inverter, TTL-Level, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | MC74VHC1G14DTT1 vs NLU1GT04MUTCG |