Part Details for MC74VHC1G14DTT1 by onsemi
Overview of MC74VHC1G14DTT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC1G14DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5954
|
Newark | Ic Inverter Sgl Schmitt 5Tsop |Onsemi MC74VHC1G14DTT1 RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
2156-MC74VHC1G14DTT1-ND
|
DigiKey | IC INVERTER SGL SCHMITT 5TSOP Min Qty: 2219 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
MC74VHC1G14DTT1
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G14DTT1) RoHS: Not Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
|
Bristol Electronics | 2610 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 2600 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | 2088 |
|
$0.1680 / $0.8400 | Buy Now | |
|
Quest Components | 2080 |
|
$0.0500 / $0.2500 | Buy Now | |
|
Rochester Electronics | IC INVERTER SGL SCHMITT 5TSOP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.1160 / $0.1365 | Buy Now |
|
Win Source Electronics | IC INVERTER SGL SCHMITT 5TSOP | 240022 |
|
$0.1630 / $0.2440 | Buy Now |
Part Details for MC74VHC1G14DTT1
MC74VHC1G14DTT1 CAD Models
MC74VHC1G14DTT1 Part Data Attributes
|
MC74VHC1G14DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G14DTT1
onsemi
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1G14DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1G14DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G14DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G14DBVTG4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1 vs SN74AHC1G14DBVTG4 |
SN74AHC1G14DBVRE4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1 vs SN74AHC1G14DBVRE4 |
XC74UL14AAMR | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, SSOT-25, 5 PIN | Torex Semiconductor LTD | MC74VHC1G14DTT1 vs XC74UL14AAMR |
SN74AHC1G14DBVR | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1 vs SN74AHC1G14DBVR |
SN74AHC1G14DBVT | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1 vs SN74AHC1G14DBVT |
SN74AHC1G14DBV | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | MC74VHC1G14DTT1 vs SN74AHC1G14DBV |
TC7SH14FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G14DTT1 vs TC7SH14FTE85L |
TC7SH14F | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G14DTT1 vs TC7SH14F |
SN74AHC1G14DBVRG4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1 vs SN74AHC1G14DBVRG4 |