Part Details for SN74AHC1G14DBVR by Texas Instruments
Results Overview of SN74AHC1G14DBVR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC1G14DBVR Information
SN74AHC1G14DBVR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHC1G14DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4808
|
Newark | 74Ahc Single Gate, Smd, 74Ahc1G14, Logic Family/Base Number:74Ahc1G14, Logic Type:Inverter Schmitt Trigger, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Rohs Compliant: Yes |Texas Instruments SN74AHC1G14DBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7870 |
|
$0.0440 / $0.1000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 25 | 27310 |
|
$0.0273 / $0.2025 | Buy Now |
|
|
Bristol Electronics | 21041 |
|
RFQ | ||
|
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 25 | 6680 |
|
$0.0405 / $0.2025 | Buy Now |
|
DISTI #
SN74AHC1G14DBVR
|
TME | IC: digital, NOT, Ch: 1, SMD, SOT23-5, 2÷5.5VDC, -40÷125°C, reel,tape Min Qty: 1 | 462 |
|
$0.0381 / $0.1000 | Buy Now |
|
|
ComSIT USA | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 17413 |
|
RFQ | |
|
DISTI #
SN74AHC1G14DBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 19445 |
|
$0.0273 / $0.1100 | Buy Now |
|
|
Chip Stock | Single2-Vto5.5-VinverterwithSchmitt-Triggerinputs5-SOT-23-40to125 | 70020 |
|
RFQ |
US Tariff Estimator: SN74AHC1G14DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AHC1G14DBVR
SN74AHC1G14DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHC1G14DBVR Part Data Attributes
|
|
SN74AHC1G14DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DBVR
Texas Instruments
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1996-05-01 | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 18.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for SN74AHC1G14DBVR
This table gives cross-reference parts and alternative options found for SN74AHC1G14DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHC1G14DBVRE4 | Texas Instruments | $0.1234 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | SN74AHC1G14DBVR vs SN74AHC1G14DBVRE4 |
| TC7SH14F | Toshiba Electronic Devices & Storage Corporation | Check for Price | One-Gate Logic(L-MOS), Schmitt Inverter, SOT-25 (SMV), -40 to 125 degC | SN74AHC1G14DBVR vs TC7SH14F |
| XC74UL14AAML | Torex Semiconductor LTD | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, SSOT-25, 5 PIN | SN74AHC1G14DBVR vs XC74UL14AAML |
SN74AHC1G14DBVR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AHC1G14DBVR is 100 MHz.
-
Yes, the SN74AHC1G14DBVR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
-
The propagation delay of the SN74AHC1G14DBVR is typically around 3.5 ns, but can vary depending on the operating conditions and load capacitance.
-
Yes, the SN74AHC1G14DBVR can operate at 1.8V, but its performance may be degraded, and the maximum operating frequency may be lower than at 3.3V.
-
Yes, the SN74AHC1G14DBVR is available in a lead-free DBV package, which is RoHS compliant.