-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0980
|
Newark | Log Cmos Schmitt Trg Sngl, Logic Family/Base Number:74Vhc1G14, Logic Type:Inverter Schmitt Trigger, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |Onsemi MC74VHC1G14DTT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 5943 |
|
$0.0680 / $0.1030 | Buy Now |
DISTI #
45J1389
|
Newark | Inverter, Schmitt Trigger, Sot-23-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Vhc1G14, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G14DTT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$0.1330 / $0.4080 | Buy Now |
DISTI #
29X6072
|
Newark | Schmitt Trigger Inverter, Tsop-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Vhc1G14, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74VHC1G14DTT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1120 | Buy Now |
DISTI #
MC74VHC1G14DTT1G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G14DTT1G) RoHS: Compliant Min Qty: 5051 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 533473 Partner Stock |
|
$0.0614 / $0.0733 | Buy Now |
DISTI #
MC74VHC1G14DTT1G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G14DTT1G) RoHS: Compliant Min Qty: 11905 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81000 Partner Stock |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
70466543
|
RS | MC74VHC1G14DTT1G Schmitt Trigger Inverter, 2 - 5.5 V, 5-Pin SOT-23 | ON Semiconductor MC74VHC1G14DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1630 / $0.1920 | RFQ |
|
Bristol Electronics | 14167 |
|
RFQ | ||
|
Bristol Electronics | 2490 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5 | 1038 |
|
$0.0830 / $0.1844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G14DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G14DTT1G
onsemi
Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G14DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G14DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G14DBVTG4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1G vs SN74AHC1G14DBVTG4 |
SN74AHC1G14DBVRE4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1G vs SN74AHC1G14DBVRE4 |
XC74UL14AAMR | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, SSOT-25, 5 PIN | Torex Semiconductor LTD | MC74VHC1G14DTT1G vs XC74UL14AAMR |
SN74AHC1G14DBVR | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1G vs SN74AHC1G14DBVR |
SN74AHC1G14DBVT | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1G vs SN74AHC1G14DBVT |
SN74AHC1G14DBV | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | MC74VHC1G14DTT1G vs SN74AHC1G14DBV |
TC7SH14FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G14DTT1G vs TC7SH14FTE85L |
MC74VHC1G14DTT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G14DTT1G vs MC74VHC1G14DTT1 |
TC7SH14F | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G14DTT1G vs TC7SH14F |
SN74AHC1G14DBVRG4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G14DTT1G vs SN74AHC1G14DBVRG4 |