-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, SPST, Single Supply, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6769
|
Newark | Analog Switch Single, Spst, Sc-88A-5, Full Reel, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2V To 5.5V, Ic Case/Package:Sc-88A, No. Of Pins:5Pins, No. Of Channels:1Channels, On Resistance Typ:-Rohs Compliant: Yes |Onsemi MC74VHC1G66DFT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC74VHC1G66DFT1GOSCT-ND
|
DigiKey | IC SWITCH SPST-NOX1 40OHM SC88A Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2221 In Stock |
|
$0.1010 / $0.4100 | Buy Now |
|
Future Electronics | 74VHC Series 2 to 5.5 V Single Supply Analog Switch - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1000 / $0.1090 | Buy Now |
|
Rochester Electronics | 74VHC1G66 - SPST, 1 Channel, CMOS, PDSO5 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 382 |
|
$0.0620 / $0.0729 | Buy Now |
DISTI #
MC74VHC1G66DFT1G
|
TME | IC: analog switch, Ch: 1, SC88A, 2÷5.5VDC, reel,tape, OUT: SPST-NO Min Qty: 10 | 465 |
|
$0.0880 / $0.1350 | Buy Now |
|
New Advantage Corporation | 74VHC Series 2 to 5.5 V Single Supply Analog Switch - SC-70-5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1333 / $0.1429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G66DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G66DFT1G
onsemi
Analog Switch, SPST, Single Supply, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G66DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G66DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G66DFT1 | Analog Switch, SPST, Single Supply, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G66DFT1G vs MC74VHC1G66DFT1 |
MC74VHC1G66DFT4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G66DFT1G vs MC74VHC1G66DFT4 |
MC74VHC1G66DFT2 | Analog Switch, SPST, Single Supply, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G66DFT1G vs MC74VHC1G66DFT2 |
MC74VHC1G66DFT2G | Analog Switch, SPST, Single Supply, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G66DFT1G vs MC74VHC1G66DFT2G |