Part Details for MC74VHC245DWG by onsemi
Overview of MC74VHC245DWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74VHC245DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74VHC245DWG-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
776 In Stock |
|
$0.4737 / $1.2200 | Buy Now |
DISTI #
MC74VHC245DWG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74VHC245DWG) RoHS: Compliant Min Qty: 1368 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4543 / $0.5423 | Buy Now |
DISTI #
863-MC74VHC245DWG
|
Mouser Electronics | Bus Transceivers 2-5.5V Octal Bus Transceiver RoHS: Compliant | 1256 |
|
$0.4580 / $1.2100 | Buy Now |
|
Rochester Electronics | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 28866 |
|
$0.4542 / $0.5343 | Buy Now |
DISTI #
MC74VHC245DWG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74VHC245DWG) RoHS: Compliant Min Qty: 1368 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4543 / $0.5423 | Buy Now |
DISTI #
MC74VHC245DWG
|
TME | IC: digital, bus buffer,octal,line driver, Ch: 8, CMOS, SMD, SOIC20 Min Qty: 1 | 0 |
|
$0.6900 / $1.2500 | RFQ |
DISTI #
MC74VHC245DWG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74VHC245DWG) RoHS: Compliant Min Qty: 1368 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4543 / $0.5423 | Buy Now |
DISTI #
MC74VHC245DWG
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail (Alt: MC74VHC245DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 1 Weeks, 0 Days | Silica - 2166 |
|
Buy Now | |
DISTI #
MC74VHC245DWG
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail (Alt: MC74VHC245DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74VHC245DWG
MC74VHC245DWG CAD Models
MC74VHC245DWG Part Data Attributes
|
MC74VHC245DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC245DWG
onsemi
Octal Bus Transceiver, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74VHC245DWG
This table gives cross-reference parts and alternative options found for MC74VHC245DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC245DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC245MX_NL | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74VHC245DWG vs 74VHC245MX_NL |
V62/03650-01YE | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74VHC245DWG vs V62/03650-01YE |
74VHC245M | Octal Bidirectional Transceiver with 3-STATE Outputs, 1080-TUBE | onsemi | MC74VHC245DWG vs 74VHC245M |
SN74AHC245QDWR | Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74VHC245DWG vs SN74AHC245QDWR |
SN74AHC245DWR | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74VHC245DWG vs SN74AHC245DWR |
SN74AHC245QDWRG4 | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74VHC245DWG vs SN74AHC245QDWRG4 |
SN74AHC245DWRG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74VHC245DWG vs SN74AHC245DWRG4 |
SN74AHC245MDWREPG4 | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | MC74VHC245DWG vs SN74AHC245MDWREPG4 |
SN74AHC245QDWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74VHC245DWG vs SN74AHC245QDWR |
MC74VHC245DWR2 | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74VHC245DWG vs MC74VHC245DWR2 |