Part Details for SN74AHC245DWE4 by Texas Instruments
Overview of SN74AHC245DWE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN74AHC245DWE4
SN74AHC245DWE4 CAD Models
SN74AHC245DWE4 Part Data Attributes
|
SN74AHC245DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC245DWE4
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74AHC245DWE4
This table gives cross-reference parts and alternative options found for SN74AHC245DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC245DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC245MX_NL | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AHC245DWE4 vs 74VHC245MX_NL |
V62/03650-01YE | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AHC245DWE4 vs V62/03650-01YE |
74VHC245M | Octal Bidirectional Transceiver with 3-STATE Outputs, 1080-TUBE | onsemi | SN74AHC245DWE4 vs 74VHC245M |
SN74AHC245QDWR | Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74AHC245DWE4 vs SN74AHC245QDWR |
SN74AHC245DWR | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245DWE4 vs SN74AHC245DWR |
SN74AHC245QDWRG4 | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AHC245DWE4 vs SN74AHC245QDWRG4 |
MC74VHC245DWG | Octal Bus Transceiver, SOIC-20 WB, 38-TUBE | onsemi | SN74AHC245DWE4 vs MC74VHC245DWG |
SN74AHC245DWRG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245DWE4 vs SN74AHC245DWRG4 |
SN74AHC245MDWREPG4 | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | SN74AHC245DWE4 vs SN74AHC245MDWREPG4 |
SN74AHC245QDWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245DWE4 vs SN74AHC245QDWR |