Logic
MC74VHCT374AMELG
onsemi
Description: AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20

Overview of MC74VHCT374AMELG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for MC74VHCT374AMELG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5846
Newark Mc74Vhct374Amelg, Motor Driver Ic |Onsemi MC74VHCT374AMELG RoHS: Not Compliant Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5620
  • 1,000 $0.5180
$0.5180 / $0.5620 Buy Now
DISTI # MC74VHCT374AMELG
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO EIAJ T/R - Tape and Reel (Alt: MC74VHCT374AMELG) RoHS: Compliant Min Qty: 916 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 16000 Partner Stock
  • 916 $0.4040
  • 920 $0.3931
  • 1,900 $0.3822
  • 4,600 $0.3713
  • 9,200 $0.3604
  • 46,000 $0.3494
  • 92,000 $0.3385
$0.3385 / $0.4040 Buy Now
Rochester Electronics Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 16000
  • 1 $0.3981
  • 25 $0.3901
  • 100 $0.3742
  • 500 $0.3583
  • 1,000 $0.3384
$0.3384 / $0.3981 Buy Now

CAD Models for MC74VHCT374AMELG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHCT374AMELG by onsemi

MC74VHCT374AMELG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
LEAD FREE, EIAJ, SO-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.575 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
95000000 Hz
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
5.275 mm
Want to compare parts?
  1. MC74VHCT374AMELG
    onsemi
    AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20
    VS

Alternate Parts for MC74VHCT374AMELG

This table gives cross-reference parts and alternative options found for MC74VHCT374AMELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT374AMELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHCT374AM AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi MC74VHCT374AMELG vs MC74VHCT374AM
TC74VHCT374AF(EL) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHCT374AMELG vs TC74VHCT374AF(EL)
TC74VHCT374AF IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHCT374AMELG vs TC74VHCT374AF
MC74VHCT374AMR2 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC MC74VHCT374AMELG vs MC74VHCT374AMR2
74VHCT374SJ AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments MC74VHCT374AMELG vs 74VHCT374SJ
74VHCT374ASJ Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation MC74VHCT374AMELG vs 74VHCT374ASJ
74VHCT374SJX Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 Fairchild Semiconductor Corporation MC74VHCT374AMELG vs 74VHCT374SJX
74VHCT374SJX IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation MC74VHCT374AMELG vs 74VHCT374SJX
MC74VHCT374AMEL AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 onsemi MC74VHCT374AMELG vs MC74VHCT374AMEL
74VHCT374ASJX Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation MC74VHCT374AMELG vs 74VHCT374ASJX
Part Number Description Manufacturer Compare
TC74VHCT374AF IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHCT374AMELG vs TC74VHCT374AF
MC74VHCT374AM AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi MC74VHCT374AMELG vs MC74VHCT374AM
74AHCT374D,118 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors MC74VHCT374AMELG vs 74AHCT374D,118
SN74AHCT374DWR Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74VHCT374AMELG vs SN74AHCT374DWR
TC74VHCT374AF(EL) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHCT374AMELG vs TC74VHCT374AF(EL)
74VHCT374AMTR AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74VHCT374AMELG vs 74VHCT374AMTR
MC74VHCT374ADWR2G AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MC74VHCT374AMELG vs MC74VHCT374ADWR2G
TC74VHCT374FW(ELP) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHCT374AMELG vs TC74VHCT374FW(ELP)
74VHCT374SJX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments MC74VHCT374AMELG vs 74VHCT374SJX
74VHCT374SJX Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 Fairchild Semiconductor Corporation MC74VHCT374AMELG vs 74VHCT374SJX

Related Parts for MC74VHCT374AMELG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHCT374AMELG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHCT374AMELG by onsemi

Select Manufacturer
Which Manufacturer of MC74VHCT374AMELG would you like to use for your alert(s)?
  • Please alert me when MC74VHCT374AMELG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHCT374AMELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHCT374AMELG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHCT374AMELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHCT374AMELG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHCT374AMELG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: