Part Details for MC75172BDW by onsemi
Overview of MC75172BDW by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC75172BDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ |
Part Details for MC75172BDW
MC75172BDW CAD Models
MC75172BDW Part Data Attributes
|
MC75172BDW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC75172BDW
onsemi
Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 75-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 25 ns | |
Width | 7.5 mm |
Alternate Parts for MC75172BDW
This table gives cross-reference parts and alternative options found for MC75172BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC75172BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC75172BDWR2 | QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC75172BDW vs MC75172BDWR2 |
SN75172DW-00 | LINE DRIVER, PDSO20 | Texas Instruments | MC75172BDW vs SN75172DW-00 |
SN75172DWRE4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDW vs SN75172DWRE4 |
SN75172DWR | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDW vs SN75172DWR |
SN75172DWE4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDW vs SN75172DWE4 |
SN75172DWG4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDW vs SN75172DWG4 |
MC75172BDWG | QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC75172BDW vs MC75172BDWG |
SN75172DW | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDW vs SN75172DW |