Part Details for MC75172BDWR2G by onsemi
Overview of MC75172BDWR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC75172BDWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6034
|
Newark | Each |Onsemi MC75172BDWR2G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
MC75172BDWR2G
|
Avnet Americas | Quad Transmitter RS-422/RS-485 20-Pin SOIC W T/R - Tape and Reel (Alt: MC75172BDWR2G) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1582 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1582 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MC75172BDWR2G
MC75172BDWR2G CAD Models
MC75172BDWR2G Part Data Attributes
|
MC75172BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC75172BDWR2G
onsemi
Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 25 ns | |
Width | 7.5 mm |
Alternate Parts for MC75172BDWR2G
This table gives cross-reference parts and alternative options found for MC75172BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC75172BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC75172BDWR2 | QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC75172BDWR2G vs MC75172BDWR2 |
SN75172DW-00 | LINE DRIVER, PDSO20 | Texas Instruments | MC75172BDWR2G vs SN75172DW-00 |
SN75172DWRE4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDWR2G vs SN75172DWRE4 |
SN75172DWR | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDWR2G vs SN75172DWR |
SN75172DWE4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDWR2G vs SN75172DWE4 |
SN75172DWG4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDWR2G vs SN75172DWG4 |
MC75172BDWG | QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC75172BDWR2G vs MC75172BDWG |
SN75172DW | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | MC75172BDWR2G vs SN75172DW |