-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1443
|
Newark | Ldo Voltage Regulator, 5V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:1Arohs Compliant: Yes |Onsemi MC7805BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 438 |
|
$0.4670 / $1.0400 | Buy Now |
DISTI #
84AC2034
|
Newark | Ana 1A 5V Vreg Rohs Compliant: Yes |Onsemi MC7805BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19790 |
|
$0.1990 | Buy Now |
DISTI #
97K4721
|
Newark | Ic, Voltage Reg, 40V, To220-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7805BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 / $1.0300 | Buy Now |
DISTI #
MC7805BTGOS-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220AB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1943 In Stock |
|
$0.3749 / $0.9700 | Buy Now |
DISTI #
MC7805BTG
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7805BTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 1912375453 Factory Stock |
|
$0.1656 / $0.1981 | Buy Now |
DISTI #
45J1443
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J1443) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 438 Partner Stock |
|
$0.4620 / $1.0400 | Buy Now |
DISTI #
863-MC7805BTG
|
Mouser Electronics | Linear Voltage Regulators 5V 1A Positive RoHS: Compliant | 32827 |
|
$0.4150 / $0.9700 | Buy Now |
|
Future Electronics | MC7805B Series 1 A 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3700 / $0.4400 | Buy Now |
|
Future Electronics | MC7805B Series 1 A 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.3700 / $0.4400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7805BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805BTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7805BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7805ETSTU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805BTG vs KA7805ETSTU |
LM340AT-5.0 | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | MC7805BTG vs LM340AT-5.0 |
MC7805ECTBU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805BTG vs MC7805ECTBU |
UC7805AG/883BC | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | MC7805BTG vs UC7805AG/883BC |
UC7805AG/883BC | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, TO-257 | Unitrode Corporation | MC7805BTG vs UC7805AG/883BC |
KA7805ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7805BTG vs KA7805ETU |
NCV7805BT | 5V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7805BTG vs NCV7805BT |
SG7805G/883B | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3 | Microchip Technology Inc | MC7805BTG vs SG7805G/883B |
OM7805AHPBF | 5V FIXED POSITIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Infineon Technologies AG | MC7805BTG vs OM7805AHPBF |
MC7805.2CT | 5.2V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | MC7805BTG vs MC7805.2CT |