-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC7805CTGOS-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220AB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
44783 In Stock |
|
$0.2605 / $0.7500 | Buy Now |
DISTI #
MC7805CTG
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7805CTG) RoHS: Compliant Min Qty: 893 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 900 Partner Stock |
|
$0.6944 / $0.8288 | Buy Now |
DISTI #
MC7805CTG
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7805CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 1078422 Factory Stock |
|
$0.1656 / $0.1981 | Buy Now |
DISTI #
MC7805CTG
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7805CTG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.1683 / $0.2008 | Buy Now |
DISTI #
863-MC7805CTG
|
Mouser Electronics | Linear Voltage Regulators 5V 1A Positive RoHS: Compliant | 62743 |
|
$0.2460 / $0.7500 | Buy Now |
|
Future Electronics | MC7805C Series 1 A 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2289Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Future Electronics | MC7805C Series 1 A 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Bristol Electronics | 885 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7805CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805CTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.68 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 4.445 mm |
This table gives cross-reference parts and alternative options found for MC7805CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7805CV | Positive voltage regulator ICs | STMicroelectronics | MC7805CTG vs L7805CV |
IP140AG-05 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | MC7805CTG vs IP140AG-05 |
MC7805ECT | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805CTG vs MC7805ECT |
KA7805TSTU | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805CTG vs KA7805TSTU |
L7805ABP | Positive voltage regulator ICs | STMicroelectronics | MC7805CTG vs L7805ABP |
IP140G-05 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7805CTG vs IP140G-05 |
IP7805AG | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7805CTG vs IP7805AG |
LM7805-220MR1 | Fixed Positive Standard Regulator, 5VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | MC7805CTG vs LM7805-220MR1 |
LM7805A-220M | 5V FIXED POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7805CTG vs LM7805A-220M |
UPC7805AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | MC7805CTG vs UPC7805AHF |