Power Circuits
MC7806ACD2TR4
Description: 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3

Overview of MC7806ACD2TR4 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC7806ACD2TR4 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC7806ACD2TR4 by Motorola Mobility LLC

MC7806ACD2TR4
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
21 V
Input Voltage-Min
8.3 V
JESD-30 Code
R-PSSO-G2
Length
10.02 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
6.24 V
Output Voltage1-Min
5.76 V
Output Voltage1-Nom
6 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
9.1945 mm
Want to compare parts?
  1. MC7806ACD2TR4
    Motorola Mobility LLC
    6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
    VS

Alternate Parts for MC7806ACD2TR4

This table gives cross-reference parts and alternative options found for MC7806ACD2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7806ACD2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT7806BD2T 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7806ACD2TR4 vs MCT7806BD2T
MC7806CD2TR4 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 onsemi MC7806ACD2TR4 vs MC7806CD2TR4
MC7806ACD2TR4 Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7806ACD2TR4 vs MC7806ACD2TR4
MC7806CD2T 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7806ACD2TR4 vs MC7806CD2T
MC7806BD2T 6V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7806ACD2TR4 vs MC7806BD2T
MC7806ACD2T 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7806ACD2TR4 vs MC7806ACD2T
MC7806BD2TG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi MC7806ACD2TR4 vs MC7806BD2TG
Part Number Description Manufacturer Compare
TA7805S IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components MC7806ACD2TR4 vs TA7805S
SG7812IG Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 Microchip Technology Inc MC7806ACD2TR4 vs SG7812IG
UA7812QKC 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN Texas Instruments MC7806ACD2TR4 vs UA7812QKC
NTE968 Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN NTE Electronics Inc MC7806ACD2TR4 vs NTE968
ML78M18A Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 Micro Electronics Corporation MC7806ACD2TR4 vs ML78M18A
AN78M09F Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN Panasonic Electronic Components MC7806ACD2TR4 vs AN78M09F
IP140G-12R1 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7806ACD2TR4 vs IP140G-12R1
IP7812IGR1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors MC7806ACD2TR4 vs IP7812IGR1
LM7808ACT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation MC7806ACD2TR4 vs LM7808ACT
5962-8777601TX Fixed Positive Standard Regulator, 12VMSFM3, Unitrode Corp (RETIRED) MC7806ACD2TR4 vs 5962-8777601TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7806ACD2TR4 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7806ACD2TR4 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC7806ACD2TR4 would you like to use for your alert(s)?
  • Please alert me when MC7806ACD2TR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC7806ACD2TR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7806ACD2TR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC7806ACD2TR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7806ACD2TR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7806ACD2TR4 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: