Part Details for MC7808BD2T by Rochester Electronics LLC
Overview of MC7808BD2T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7808BD2T
MC7808BD2T CAD Models
MC7808BD2T Part Data Attributes
|
MC7808BD2T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC7808BD2T
Rochester Electronics LLC
Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, D2PAK-3/2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for MC7808BD2T
This table gives cross-reference parts and alternative options found for MC7808BD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808BD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154N085B-TR-F | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MC7808BD2T vs R1154N085B-TR-F |
UA78HV08CDA | 8V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | Philips Semiconductors | MC7808BD2T vs UA78HV08CDA |
MC78M08ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC7808BD2T vs MC78M08ACT |
FH78L08-B | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | MC7808BD2T vs FH78L08-B |
NJM78L08A-(T1) | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | MC7808BD2T vs NJM78L08A-(T1) |
78D08LG-TN3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | MC7808BD2T vs 78D08LG-TN3-R |
MC7808CDT | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, PLASTIC, DPAK-3/2 | Rochester Electronics LLC | MC7808BD2T vs MC7808CDT |
LM7808-TF3-T | Fixed Positive Standard Regulator, 8VBIPolar, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | MC7808BD2T vs LM7808-TF3-T |
R1154L085B-TR | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | MC7808BD2T vs R1154L085B-TR |
SG340-08K | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | MC7808BD2T vs SG340-08K |