Part Details for MC7808CD2T by Rochester Electronics LLC
Overview of MC7808CD2T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7808CD2T
MC7808CD2T CAD Models
MC7808CD2T Part Data Attributes
|
MC7808CD2T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC7808CD2T
Rochester Electronics LLC
Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, D2PAK-3/2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for MC7808CD2T
This table gives cross-reference parts and alternative options found for MC7808CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M08Y | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | Texas Instruments | MC7808CD2T vs UA78M08Y |
ML7808A-FBE | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | MC7808CD2T vs ML7808A-FBE |
NCV78M08BDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MC7808CD2T vs NCV78M08BDTRKG |
UA78L08AILP | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 3-TO-92 | Texas Instruments | MC7808CD2T vs UA78L08AILP |
NJM78M08FA-(TE1) | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | MC7808CD2T vs NJM78M08FA-(TE1) |
UA78M08DB | 8V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | MC7808CD2T vs UA78M08DB |
LM78L08Q | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Imagis Co Ltd | MC7808CD2T vs LM78L08Q |
LM78L08QL | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Imagis Co Ltd | MC7808CD2T vs LM78L08QL |
NJM78L08A-(T3) | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | MC7808CD2T vs NJM78L08A-(T3) |
MC78M08ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC7808CD2T vs MC78M08ACT |