Part Details for MC7812BD2T/R4 by onsemi
Overview of MC7812BD2T/R4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7812BD2T/R4
MC7812BD2T/R4 CAD Models
MC7812BD2T/R4 Part Data Attributes
|
MC7812BD2T/R4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7812BD2T/R4
onsemi
12V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |