Part Details for MC7815ACTBU by Fairchild Semiconductor Corporation
Overview of MC7815ACTBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC7815ACTBU
MC7815ACTBU CAD Models
MC7815ACTBU Part Data Attributes
|
MC7815ACTBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7815ACTBU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7815ACTBU
This table gives cross-reference parts and alternative options found for MC7815ACTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815ACTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7815A | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTBU vs KA7815A |
MC7815ACT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTBU vs MC7815ACT |
MC7815ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7815ACTBU vs MC7815ACTG |
KA7815ATU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTBU vs KA7815ATU |
KA7815AETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7815ACTBU vs KA7815AETU |