Part Details for MC7815AECTBU by Fairchild Semiconductor Corporation
Overview of MC7815AECTBU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC7815AECTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC7815 - 1.5A, Wide VIN Fixed Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 143 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC7815AECTBU
MC7815AECTBU CAD Models
MC7815AECTBU Part Data Attributes
|
MC7815AECTBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7815AECTBU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7815AECTBU
This table gives cross-reference parts and alternative options found for MC7815AECTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815AECTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7815AECTBU vs MC7815ACTG |
MC7815ACT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815AECTBU vs MC7815ACT |
KA7815ATU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815AECTBU vs KA7815ATU |
KA7815AE | Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815AECTBU vs KA7815AE |
KA7815A | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815AECTBU vs KA7815A |