Part Details for MC78D05CDT-TP-HF by Micro Commercial Components
Overview of MC78D05CDT-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78D05CDT-TP-HF
MC78D05CDT-TP-HF CAD Models
MC78D05CDT-TP-HF Part Data Attributes
|
MC78D05CDT-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC78D05CDT-TP-HF
Micro Commercial Components
Fixed Positive Standard Regulator, 5VPSSO2, HALOGEN AND LEAD FREE, DPAK, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.53 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for MC78D05CDT-TP-HF
This table gives cross-reference parts and alternative options found for MC78D05CDT-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78D05CDT-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA78L05PF | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | MC78D05CDT-TP-HF vs TA78L05PF |
78N05L-TN3-R | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | MC78D05CDT-TP-HF vs 78N05L-TN3-R |
NJM78LR05DM-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | MC78D05CDT-TP-HF vs NJM78LR05DM-(TE1) |
L78FA05 | Fixed Positive Standard Regulator, 5VPSSO4, POWER, TP-5H, 5 PIN | SANYO Electric Co Ltd | MC78D05CDT-TP-HF vs L78FA05 |
WT7805G | Fixed Positive Standard Regulator, 5VPBCY3, LEAD FREE, TO-92, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | MC78D05CDT-TP-HF vs WT7805G |
78L05MG-S08-T | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | MC78D05CDT-TP-HF vs 78L05MG-S08-T |
TS78L05CTA3 | Fixed Positive Standard Regulator, 5V, ROHS COMPLIANT, TO-92, 3 PIN | Taiwan Semiconductor | MC78D05CDT-TP-HF vs TS78L05CTA3 |
SVRP78L05C | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Susco Electronics Inc | MC78D05CDT-TP-HF vs SVRP78L05C |
SG140A-05G | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC78D05CDT-TP-HF vs SG140A-05G |
78D47A-TN3-R | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO2, TO-252, 3 PIN | Unisonic Technologies Co Ltd | MC78D05CDT-TP-HF vs 78D47A-TN3-R |