Part Details for MC78L05F by Micro Commercial Components
Overview of MC78L05F by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78L05F
MC78L05F CAD Models
MC78L05F Part Data Attributes:
|
MC78L05F
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC78L05F
Micro Commercial Components
Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 6% | |
Width | 2.44 mm |
Alternate Parts for MC78L05F
This table gives cross-reference parts and alternative options found for MC78L05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78LR05DU-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | MC78L05F vs NJM78LR05DU-(TE1) |
78T47L-TQ3L-T | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | MC78L05F vs 78T47L-TQ3L-T |
CS-8285-5CDP7 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO7, D2PAK-7 | Cherry Semiconductor Corporation | MC78L05F vs CS-8285-5CDP7 |
CS-8284-5CTV3 | Fixed Positive Standard Regulator, 5VBIPolar, PZFM3, VERTICAL, TO-220, 3 PIN | Cherry Semiconductor Corporation | MC78L05F vs CS-8284-5CTV3 |
NJM78LR05BM-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | MC78L05F vs NJM78LR05BM-(TE2) |
IL78L05PT | Fixed Positive Standard Regulator, | IKSemicon Co Ltd | MC78L05F vs IL78L05PT |
WT78L05K | Fixed Positive Standard Regulator, 5VPDSO3, LEAD FREE, SOT-89, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | MC78L05F vs WT78L05K |
NJM78LR05DM-(T2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | MC78L05F vs NJM78LR05DM-(T2) |
LM78L05CS | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | MC78L05F vs LM78L05CS |
L78MA05 | Fixed Positive Standard Regulator, 5VPZIP5, POWER, TP-5H, 5 PIN | SANYO Electric Co Ltd | MC78L05F vs L78MA05 |