Part Details for MC78L08ABPG by onsemi
Overview of MC78L08ABPG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L08ABPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1170
|
Newark | Ldo Voltage Regulator, 8V, 0.1A, To-92-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Current Max:100Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MC78L08ABPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.2010 | Buy Now |
DISTI #
MC78L08ABPGOS-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2021 In Stock |
|
$0.1321 / $0.4300 | Buy Now |
DISTI #
MC78L08ABPG
|
Avnet Americas | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L08ABPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 8000 Factory Stock |
|
$0.1202 / $0.1434 | Buy Now |
DISTI #
863-MC78L08ABPG
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Positive RoHS: Compliant | 9134 |
|
$0.1240 / $0.2900 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 8 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1310 / $0.1540 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 8 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1310 / $0.1540 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 6780 |
|
$0.1201 / $0.1413 | Buy Now |
DISTI #
MC78L08ABPG
|
Avnet Americas | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L08ABPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 8000 Factory Stock |
|
$0.1202 / $0.1434 | Buy Now |
DISTI #
MC78L08ABPG
|
TME | IC: voltage regulator, linear,fixed, 8V, 0.1A, TO92, THT, bulk, ±4% Min Qty: 3 | 1903 |
|
$0.1520 / $0.2650 | Buy Now |
DISTI #
MC78L08ABPG
|
Avnet Silica | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 Bag (Alt: MC78L08ABPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 2000 |
|
Buy Now |
Part Details for MC78L08ABPG
MC78L08ABPG CAD Models
MC78L08ABPG Part Data Attributes:
|
MC78L08ABPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L08ABPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L08ABPG
This table gives cross-reference parts and alternative options found for MC78L08ABPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08ABPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L08ACPRM | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | MC78L08ABPG vs MC78L08ACPRM |
ZR78L08CSTOB | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC78L08ABPG vs ZR78L08CSTOB |
MC78L08ACP | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 10000-BLKBG | onsemi | MC78L08ABPG vs MC78L08ACP |
LM78L08ACZ | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L08ABPG vs LM78L08ACZ |
L78L08CZTR | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L08ABPG vs L78L08CZTR |
MC78L08CP | 8V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | MC78L08ABPG vs MC78L08CP |
L78L08CZ | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L08ABPG vs L78L08CZ |
MC78L08ABPRA | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L08ABPG vs MC78L08ABPRA |
MC78L08ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC78L08ABPG vs MC78L08ABPRAG |
TA78L008AP | IC VREG 8 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | MC78L08ABPG vs TA78L008AP |