Part Details for MC78L08ACDG by onsemi
Overview of MC78L08ACDG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L08ACDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70100564
|
RS | Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC-8,VS 30VDC, VO 8V | ON Semiconductor MC78L08ACDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1870 / $0.2190 | RFQ |
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Bristol Electronics | 3724 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 8 Pin, Plastic, SOP | 2979 |
|
$0.1306 / $0.6530 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 8 Pin, Plastic, SOP | 929 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 8 Pin, Plastic, SOP | 230 |
|
$0.6250 / $1.2500 | Buy Now |
|
Rochester Electronics | MC78L08 - Fixed Positive Standard Regulator, 8VBIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2955 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC78L08ACDG
MC78L08ACDG CAD Models
MC78L08ACDG Part Data Attributes
|
MC78L08ACDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L08ACDG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for MC78L08ACDG
This table gives cross-reference parts and alternative options found for MC78L08ACDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08ACDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L06ABZ-TR | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L08ACDG vs L78L06ABZ-TR |
KA78L08AD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L08ACDG vs KA78L08AD |
UA78L08ACDRE4 | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L08ACDG vs UA78L08ACDRE4 |
UA78L08ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L08ACDG vs UA78L08ACDRG4 |
UA78L08ACDG4 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125 | Texas Instruments | MC78L08ACDG vs UA78L08ACDG4 |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC78L08ACDG vs MC78L08ACDR2 |
UA78L08ACDE4 | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L08ACDG vs UA78L08ACDE4 |
MC78L08ACD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L08ACDG vs MC78L08ACD |
KA78L08AD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Samsung Semiconductor | MC78L08ACDG vs KA78L08AD |
L78L08ABD | 8V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | MC78L08ACDG vs L78L08ABD |