Part Details for MC78L08F by Micro Commercial Components
Overview of MC78L08F by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78L08F
MC78L08F CAD Models
MC78L08F Part Data Attributes
|
MC78L08F
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC78L08F
Micro Commercial Components
Fixed Positive Standard Regulator, 8VPSSO3, PLASTIC, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.44 mm |
Alternate Parts for MC78L08F
This table gives cross-reference parts and alternative options found for MC78L08F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M08Y | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | Texas Instruments | MC78L08F vs UA78M08Y |
78N08G-AB3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | MC78L08F vs 78N08G-AB3-R |
UA78L08CS | Fixed Positive Standard Regulator, 8.2VBIPolar, PBCY3, TO-92, 3 PIN | Signetics | MC78L08F vs UA78L08CS |
SVRP7808C | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Susco Electronics Inc | MC78L08F vs SVRP7808C |
FH78L08-B | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | MC78L08F vs FH78L08-B |
78L08MG-T9N-R | Fixed Positive Standard Regulator, 8VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | MC78L08F vs 78L08MG-T9N-R |
LM78L08 | Fixed Positive Standard Regulator, 8VBIPolar, TO-92, 3 PIN | Imagis Co Ltd | MC78L08F vs LM78L08 |
LM78L08M | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L08F vs LM78L08M |
78L08M-AB3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | MC78L08F vs 78L08M-AB3-R |
78L08MG-AA3-R | Fixed Positive Standard Regulator, 8VBIPolar, PDSO3, HALOGEN FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | MC78L08F vs 78L08MG-AA3-R |