Part Details for MC78L24ABPG by onsemi
Overview of MC78L24ABPG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L24ABPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1184
|
Newark | Ic, volt Regulator, fixed,+24V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78L24ABPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.1760 | Buy Now |
DISTI #
MC78L24ABPG-ND
|
DigiKey | IC REG LINEAR 24V 100MA TO92-3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
810 In Stock |
|
$0.1441 / $0.4700 | Buy Now |
DISTI #
MC78L24ABPG
|
Avnet Americas | LDO Regulator Pos 24V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L24ABPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1311 / $0.1564 | Buy Now |
DISTI #
863-MC78L24ABPG
|
Mouser Electronics | Linear Voltage Regulators 24V 100mA Positive RoHS: Compliant | 2012 |
|
$0.1510 / $0.4200 | Buy Now |
DISTI #
V79:2366_28619961
|
Arrow Electronics | Standard Regulator Pos 24V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 907 |
|
$0.1266 / $0.2083 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 24 V Fixed Output LDO Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1420 / $0.1530 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 24 V Fixed Output LDO Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1420 / $0.1530 | Buy Now |
DISTI #
74514613
|
Verical | Standard Regulator Pos 24V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2150 | Americas - 907 |
|
$0.1266 / $0.1933 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 17791 |
|
$0.1310 / $0.1541 | Buy Now |
DISTI #
MC78L24ABPG
|
TME | IC: voltage regulator, linear,fixed, 24V, 0.1A, TO92, THT, bulk Min Qty: 1 | 0 |
|
$0.1710 / $0.3810 | RFQ |
Part Details for MC78L24ABPG
MC78L24ABPG CAD Models
MC78L24ABPG Part Data Attributes
|
MC78L24ABPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L24ABPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.35% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 23 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.17% |
Alternate Parts for MC78L24ABPG
This table gives cross-reference parts and alternative options found for MC78L24ABPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L24ABPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L24ABPRE | FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | MC78L24ABPG vs MC78L24ABPRE |
MC78L24ABPRM | FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | MC78L24ABPG vs MC78L24ABPRM |
L78L24ABZ | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L24ABPG vs L78L24ABZ |
MC78L24ABP | 24V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L24ABPG vs MC78L24ABP |
L78L24ABZ-AP | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L24ABPG vs L78L24ABZ-AP |