Part Details for MC78M05ACT by Motorola Mobility LLC
Overview of MC78M05ACT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78M05ACT
MC78M05ACT CAD Models
MC78M05ACT Part Data Attributes:
|
MC78M05ACT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78M05ACT
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MC78M05ACT
This table gives cross-reference parts and alternative options found for MC78M05ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M05CT | 3-Terminal 0.5A Positive Voltage Regulator, 1000-TUBE | onsemi | MC78M05ACT vs LM78M05CT |
MC78M05CT | Fixed Positive Standard Regulator, 5VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | MC78M05ACT vs MC78M05CT |
LM78M05CT | 3-Terminal 0.5A Positive Voltage Regulator, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL | Fairchild Semiconductor Corporation | MC78M05ACT vs LM78M05CT |
LM78M05CT/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05ACT vs LM78M05CT/NOPB |
LM78M05CT | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05ACT vs LM78M05CT |
LM341T-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05ACT vs LM341T-5.0 |
L78M05 | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | MC78M05ACT vs L78M05 |
MC78M05CT | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC78M05ACT vs MC78M05CT |
MC78M05CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC78M05ACT vs MC78M05CTG |