-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 29 |
|
$0.2789 / $0.3281 | Buy Now |
DISTI #
MC78M12ABTG
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.5A, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$0.3320 / $0.9080 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 5 |
|
$0.6466 / $0.6871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M12ABTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M12ABTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.17% |
This table gives cross-reference parts and alternative options found for MC78M12ABTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M12ABTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7812AG/DESC | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | MC78M12ABTG vs SG7812AG/DESC |
MC78M12ACDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78M12ABTG vs MC78M12ACDTG |
KA78M12RTM | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC78M12ABTG vs KA78M12RTM |
78T12AL-TQ2-R | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | MC78M12ABTG vs 78T12AL-TQ2-R |
MC78M12BDT | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M12ABTG vs MC78M12BDT |
MC78M12CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78M12ABTG vs MC78M12CDTRKG |
L78M12ABDT-TR | Precision 500 mA regulators | STMicroelectronics | MC78M12ABTG vs L78M12ABDT-TR |
UA78M12CKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC78M12ABTG vs UA78M12CKCS |
MC78M12CDTX | Fixed Positive Standard Regulator, 12VPSSO2, DPAK-3 | Rochester Electronics LLC | MC78M12ABTG vs MC78M12CDTX |
MC78M12CDTXM | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC78M12ABTG vs MC78M12CDTXM |