Part Details for MC78M12CT by Fairchild Semiconductor Corporation
Overview of MC78M12CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78M12CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 150 |
|
$0.1366 / $0.2049 | Buy Now |
Part Details for MC78M12CT
MC78M12CT CAD Models
MC78M12CT Part Data Attributes:
|
MC78M12CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC78M12CT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 12VBIPolar, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC78M12CT
This table gives cross-reference parts and alternative options found for MC78M12CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M12CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M12CKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC78M12CT vs UA78M12CKCS |
HA178M12P | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | MC78M12CT vs HA178M12P |
L78M12CV | Precision 500 mA regulators | STMicroelectronics | MC78M12CT vs L78M12CV |
UA78M12CU | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | MC78M12CT vs UA78M12CU |
HA178M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | MC78M12CT vs HA178M12 |
MC78M12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC78M12CT vs MC78M12CT |
LM78M12T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78M12CT vs LM78M12T |
KA78M12TU | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | MC78M12CT vs KA78M12TU |
KA78M12TU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78M12CT vs KA78M12TU |
UA78M12CKCSE3 | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC78M12CT vs UA78M12CKCSE3 |