Part Details for MC7905.2ACD2TR4 by Motorola Semiconductor Products
Overview of MC7905.2ACD2TR4 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7905.2ACD2TR4
MC7905.2ACD2TR4 CAD Models
MC7905.2ACD2TR4 Part Data Attributes
|
MC7905.2ACD2TR4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC7905.2ACD2TR4
Motorola Semiconductor Products
Fixed Negative Standard Regulator, 5.2V, BIPolar, PSSO2, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 9.1945 mm |
Alternate Parts for MC7905.2ACD2TR4
This table gives cross-reference parts and alternative options found for MC7905.2ACD2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905.2ACD2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7905.2ACD2T | 5.2V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7905.2ACD2TR4 vs MC7905.2ACD2T |
MC7905.2ACD2T | Fixed Negative Standard Regulator, 5.2V, BIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7905.2ACD2TR4 vs MC7905.2ACD2T |