Part Details for MC7905.2CT by Motorola Mobility LLC
Overview of MC7905.2CT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7905.2CT
MC7905.2CT CAD Models
MC7905.2CT Part Data Attributes:
|
MC7905.2CT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7905.2CT
Motorola Mobility LLC
5.2V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.105% | |
Load Regulation-Max | 0.105% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.45 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7905.2CT
This table gives cross-reference parts and alternative options found for MC7905.2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905.2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120G-12R1 | Fixed Negative Standard Regulator, 12V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905.2CT vs LM120G-12R1 |
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | MC7905.2CT vs 5962-8874701TX |
LM7912-220M | 12V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905.2CT vs LM7912-220M |
5962-8874701TA | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | MC7905.2CT vs 5962-8874701TA |
IP7912G-883B | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905.2CT vs IP7912G-883B |
LM7912220M | FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905.2CT vs LM7912220M |
IP7912AG-883B | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905.2CT vs IP7912AG-883B |
LM7912-220MR1 | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | MC7905.2CT vs LM7912-220MR1 |
OM7912H | Fixed Negative Standard Regulator, 12V, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | MC7905.2CT vs OM7912H |
IP120G-12-883BR1 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905.2CT vs IP120G-12-883BR1 |