Part Details for MC7915CT by Motorola Mobility LLC
Overview of MC7915CT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7915CT
MC7915CT CAD Models
MC7915CT Part Data Attributes
|
MC7915CT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7915CT
Motorola Mobility LLC
15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7915CT
This table gives cross-reference parts and alternative options found for MC7915CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7915BT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | MC7915CT vs MC7915BT |
LM320T-15 | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC7915CT vs LM320T-15 |
LM7915CT | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC7915CT vs LM7915CT |
SG7915IG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7915CT vs SG7915IG/883B |
KA7915 | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | Samsung Semiconductor | MC7915CT vs KA7915 |
MC7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | Samsung Semiconductor | MC7915CT vs MC7915CT |
SG7915AIG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7915CT vs SG7915AIG/883B |
LM7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | MC7915CT vs LM7915CT |
SG7915AIG | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7915CT vs SG7915AIG |
LM7915CT/NOPB | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC7915CT vs LM7915CT/NOPB |