Part Details for MC79L05ACDG by onsemi
Overview of MC79L05ACDG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC79L05ACDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC79L05ACDG
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 8-Pin SOIC N Rail - Rail/Tube (Alt: MC79L05ACDG) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12334 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 8 Pin, Plastic, SOP | 16 |
|
$0.3524 / $0.7830 | Buy Now |
DISTI #
MC79L05ACDG
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 8-Pin SOIC N Rail - Rail/Tube (Alt: MC79L05ACDG) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12334 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
DISTI #
MC79L05ACDG
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 8-Pin SOIC N Rail - Rail/Tube (Alt: MC79L05ACDG) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12334 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
|
Flip Electronics | Stock, ship today | 12334 |
|
$0.0910 | RFQ |
Part Details for MC79L05ACDG
MC79L05ACDG CAD Models
MC79L05ACDG Part Data Attributes
|
MC79L05ACDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACDG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MC79L05ACDG
This table gives cross-reference parts and alternative options found for MC79L05ACDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACDR | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ACDG vs MC79L05ACDR |
MC79L05ABDR2G | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC79L05ACDG vs MC79L05ABDR2G |
L79L05ACD13TR | Negative voltage regulators | STMicroelectronics | MC79L05ACDG vs L79L05ACD13TR |
L79L05ABD | 5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | MC79L05ACDG vs L79L05ABD |
MC79L05ACDRE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ACDG vs MC79L05ACDRE4 |
MC79L05ACDRG4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ACDG vs MC79L05ACDRG4 |
MC79L05ACD | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ACDG vs MC79L05ACD |
MC79L05ACDE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ACDG vs MC79L05ACDE4 |
MC79L05ACDG4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ACDG vs MC79L05ACDG4 |
MC79L05ACD | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC79L05ACDG vs MC79L05ACD |