-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, negative linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC79L05ACDRG4-ND
|
DigiKey | IC REG LINEAR -5V 100MA 8SOIC Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.0961 / $0.1101 | Buy Now |
DISTI #
595-MC79L05ACDRG4
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Fixed Neg Voltage Regulator RoHS: Compliant | 3954 |
|
$0.0910 / $0.4100 | Buy Now |
|
Bristol Electronics | 811 |
|
RFQ | ||
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PDSO8 | 1716 |
|
$0.1093 / $0.2049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79L05ACDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACDRG4
Texas Instruments
100-mA, negative linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC79L05ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L05ABD | 5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | MC79L05ACDRG4 vs L79L05ABD |
L79L05ACD | 5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | MC79L05ACDRG4 vs L79L05ACD |
MC79L05ACDX | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC79L05ACDRG4 vs MC79L05ACDX |
MC79L05ACDR | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ACDRG4 vs MC79L05ACDR |
MC79L05ACDR2G | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC79L05ACDRG4 vs MC79L05ACDR2G |
MC79L05ACD | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC79L05ACDRG4 vs MC79L05ACD |
MC79L05ACD-TR | 5V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | MC79L05ACDRG4 vs MC79L05ACD-TR |
L79L05ACD13TR | Negative voltage regulators | STMicroelectronics | MC79L05ACDRG4 vs L79L05ACD13TR |
MC79L05ACD | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC79L05ACDRG4 vs MC79L05ACD |
MC79L05ABDR2 | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC79L05ACDRG4 vs MC79L05ABDR2 |